Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Pepperl + FuchsDetection Range
40 mm
Body Style
Block
Supply Voltage
20 → 253 V ac
IP Rating
IP68
Length
55mm
Width
50mm
Housing Material
PBT
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum ac Voltage
253V
Maximum Switching Frequency
20Hz
Switching Current
500 mA
Depth
128mm
Päritoluriik
Singapore
Toote üksikasjad
Varikont Switches
The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Pepperl + FuchsDetection Range
40 mm
Body Style
Block
Supply Voltage
20 → 253 V ac
IP Rating
IP68
Length
55mm
Width
50mm
Housing Material
PBT
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum ac Voltage
253V
Maximum Switching Frequency
20Hz
Switching Current
500 mA
Depth
128mm
Päritoluriik
Singapore
Toote üksikasjad
Varikont Switches
The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.