Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 20 m Detection Range

RS Stock No.: 463-8766Brand: Pepperl + FuchsManufacturers Part No.: RLK39-55-Z/31/35/40A/116
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

20 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

RL/RLK39 Series Retro-Reflective

Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment

Supplied with

mounting bracket and reflector.

€ 363.00

€ 363.00 Each (Exc. Vat)

€ 450.12

€ 450.12 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 20 m Detection Range

€ 363.00

€ 363.00 Each (Exc. Vat)

€ 450.12

€ 450.12 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 20 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

20 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

RL/RLK39 Series Retro-Reflective

Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment

Supplied with

mounting bracket and reflector.