Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Body Style
Block
Detection Range
2 m
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
32mm
Housing Material
ABS
Width
120mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
20 mA
Depth
25mm
Maximum Operating Temperature
+70°C
€ 339,25
€ 339,25 tk (ilma käibemaksuta)
€ 420,67
€ 420,67 tk (koos käibemaksuga)
1
€ 339,25
€ 339,25 tk (ilma käibemaksuta)
€ 420,67
€ 420,67 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Body Style
Block
Detection Range
2 m
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
32mm
Housing Material
ABS
Width
120mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
20 mA
Depth
25mm
Maximum Operating Temperature
+70°C