Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 4 m Detection 4-20 mA, 10 → 30 V dc

Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Body Style
Block
Detection Range
4 m
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP54
Length
80mm
Housing Material
ABS
Width
96mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Depth
34mm
Maximum Operating Temperature
+70°C
Country of Origin
Germany
€ 323.97
€ 323.97 Each (Exc. Vat)
€ 401.72
€ 401.72 Each (inc. VAT)
1
€ 323.97
€ 323.97 Each (Exc. Vat)
€ 401.72
€ 401.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Body Style
Block
Detection Range
4 m
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP54
Length
80mm
Housing Material
ABS
Width
96mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Depth
34mm
Maximum Operating Temperature
+70°C
Country of Origin
Germany