Pepperl + Fuchs 2 Channel Zener Barrier, ATEX

RS tootekood: 793-4310Bränd: Pepperl + FuchsTootja Part nr.: 261549
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Channels

2

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Maximum Voltage

250V

Hazardous Area Certification

ATEX

Safety Current Resistance

166Ω

Supply Voltage

11.1V ac

Maximum Current

82mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

82mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-20 → +60°C

Päritoluriik

Indonesia

Toote üksikasjad

P&F Dual Channel Zener Diode Barriers

Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G

Lao andmed ajutiselt ei ole saadaval.

€ 177,00

€ 177,00 tk (ilma käibemaksuta)

€ 219,48

€ 219,48 tk (koos käibemaksuga)

Pepperl + Fuchs 2 Channel Zener Barrier, ATEX

€ 177,00

€ 177,00 tk (ilma käibemaksuta)

€ 219,48

€ 219,48 tk (koos käibemaksuga)

Pepperl + Fuchs 2 Channel Zener Barrier, ATEX
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Channels

2

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Maximum Voltage

250V

Hazardous Area Certification

ATEX

Safety Current Resistance

166Ω

Supply Voltage

11.1V ac

Maximum Current

82mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

82mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-20 → +60°C

Päritoluriik

Indonesia

Toote üksikasjad

P&F Dual Channel Zener Diode Barriers

Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G