Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Perancea PCMC Steel PCB Shielded Enclosure, 30 x 25 x 20mm

RS tootekood: 529-227Bränd: PeranceaTootja Part nr.: PCMC3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Internal Dimensions

30 x 25 x 20mm

Internal Length

30 mm

Internal Width

25 mm

Internal Height

20 mm

Body Material

Steel

Number of Pins

8

Series

PCMC

Pin Pitch

10.5mm

Päritoluriik

United Kingdom

Toote üksikasjad

PCMC Series PCB Mounting Cans

A cost effective range of single piece PCB mounting Cans, providing good attenuation for applications where board level RFI/EMI screening is required.

Lao andmed ajutiselt ei ole saadaval.

€ 5,40

€ 5,40 tk (ilma käibemaksuta)

€ 6,59

€ 6,59 tk (koos käibemaksuga)

Perancea PCMC Steel PCB Shielded Enclosure, 30 x 25 x 20mm

€ 5,40

€ 5,40 tk (ilma käibemaksuta)

€ 6,59

€ 6,59 tk (koos käibemaksuga)

Perancea PCMC Steel PCB Shielded Enclosure, 30 x 25 x 20mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Internal Dimensions

30 x 25 x 20mm

Internal Length

30 mm

Internal Width

25 mm

Internal Height

20 mm

Body Material

Steel

Number of Pins

8

Series

PCMC

Pin Pitch

10.5mm

Päritoluriik

United Kingdom

Toote üksikasjad

PCMC Series PCB Mounting Cans

A cost effective range of single piece PCB mounting Cans, providing good attenuation for applications where board level RFI/EMI screening is required.