Petzl Clear Flip Up PC Face Shield, Resistant To Electric Arc, High Speed Particles, Liquid Splashes

RS Stock No.: 187-9614Brand: PetzlManufacturers Part No.: A014AA00
brand-logo
View all in Face Shields

Technical Document

Specifications

Brand

Petzl

Resistant To

Electric Arc, High Speed Particles, Liquid Splashes

UV Protection

Yes

Flip Up

Yes

Series

Vizen

Anti-Fog

Yes

Body Colour

Black

Length

260mm

Shield Material

PC

Lens Colour

Clear

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 88.50

€ 88.50 Each (Exc. Vat)

€ 107.97

€ 107.97 Each (inc. VAT)

Petzl Clear Flip Up PC Face Shield, Resistant To Electric Arc, High Speed Particles, Liquid Splashes

€ 88.50

€ 88.50 Each (Exc. Vat)

€ 107.97

€ 107.97 Each (inc. VAT)

Petzl Clear Flip Up PC Face Shield, Resistant To Electric Arc, High Speed Particles, Liquid Splashes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Resistant To

Electric Arc, High Speed Particles, Liquid Splashes

UV Protection

Yes

Flip Up

Yes

Series

Vizen

Anti-Fog

Yes

Body Colour

Black

Length

260mm

Shield Material

PC

Lens Colour

Clear

Country of Origin

Taiwan, Province Of China