Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PetzlHarness Size
2
Harness Attachment Point
Front, Rear, Centre Waist, Side
Weight Capacity
100kg
Belt Included
With Belt
Adjustable Straps
Back, Leg, Shoulder, Waist
Buckle Type
Double Back Self Locking, Quick Connect Leg, Waist, Chest
Reflective
No
Padding
Leg, Shoulder, Waist
Harness Colour
Black, Yellow
Fastener Material
Aluminium, Nylon, Polyester, Steel
Adjustable Leg Straps
Yes
Adjustable Chest Straps
No
Stretchable Harness
No
Adjustable Shoulder Straps
Yes
Front Attachment
Yes
Equipment Type
Fall Arrest, Work Positioning Harness
Päritoluriik
Romania
€ 420,00
€ 420,00 tk (ilma käibemaksuta)
€ 520,80
€ 520,80 tk (koos käibemaksuga)
1
€ 420,00
€ 420,00 tk (ilma käibemaksuta)
€ 520,80
€ 520,80 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PetzlHarness Size
2
Harness Attachment Point
Front, Rear, Centre Waist, Side
Weight Capacity
100kg
Belt Included
With Belt
Adjustable Straps
Back, Leg, Shoulder, Waist
Buckle Type
Double Back Self Locking, Quick Connect Leg, Waist, Chest
Reflective
No
Padding
Leg, Shoulder, Waist
Harness Colour
Black, Yellow
Fastener Material
Aluminium, Nylon, Polyester, Steel
Adjustable Leg Straps
Yes
Adjustable Chest Straps
No
Stretchable Harness
No
Adjustable Shoulder Straps
Yes
Front Attachment
Yes
Equipment Type
Fall Arrest, Work Positioning Harness
Päritoluriik
Romania