Hazardous Product

Petzl LED Head Torch 450 lm, 90 m Range

RS Stock No.: 191-9529Brand: PetzlManufacturers Part No.: E099HA00
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

Petzl

Rechargeable

Yes

Model Number

TACTIKKA CORE

Lamp Type

LED

Luminosity

450 lm

Batteries

Core Li-Ion

Hazardous Area

No

IP Rating

IPX4

Range

90 m

Weight with Batteries

77g

Colour

Black

Case Material

Plastic

Country of Origin

France

You may be interested in
RS PRO LED Head Torch 800 lm, 100 m Range
€ 103.701 Box of 1 (Exc. Vat)
Stock information temporarily unavailable.

€ 85.50

€ 85.50 Each (Exc. Vat)

€ 104.31

€ 104.31 Each (inc. VAT)

Petzl LED Head Torch 450 lm, 90 m Range

€ 85.50

€ 85.50 Each (Exc. Vat)

€ 104.31

€ 104.31 Each (inc. VAT)

Petzl LED Head Torch 450 lm, 90 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO LED Head Torch 800 lm, 100 m Range
€ 103.701 Box of 1 (Exc. Vat)

Technical Document

Specifications

Brand

Petzl

Rechargeable

Yes

Model Number

TACTIKKA CORE

Lamp Type

LED

Luminosity

450 lm

Batteries

Core Li-Ion

Hazardous Area

No

IP Rating

IPX4

Range

90 m

Weight with Batteries

77g

Colour

Black

Case Material

Plastic

Country of Origin

France

You may be interested in
RS PRO LED Head Torch 800 lm, 100 m Range
€ 103.701 Box of 1 (Exc. Vat)