Petzl 1.1m Fall Arrest Fall Arrest Lanyard Twist Lock BmD Triact Twin

RS Stock No.: 215-6050Brand: PetzlManufacturers Part No.: L012BA00
brand-logo
View all in Fall Arrest Lanyards

Technical Document

Specifications

Brand

Petzl

Extended Length

1.1m

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

BmD Triact

Anchorage Connection

MGO 60 International

Weight Capacity

140kg

Additional EN Standards

EN355

Karabiner Type

Twist Lock

Equipment Type

Y Fall Arrest Lanyard

Length

110cm

Product Type

Fall Arrest Lanyard

Country of Origin

Romania

You may be interested in
Petzl 1.15m Fall Arrest Lanyard Karabiner
€ 294.02Each (Exc. Vat)
Stock information temporarily unavailable.

€ 290.00

€ 290.00 Each (Exc. Vat)

€ 353.80

€ 353.80 Each (inc. VAT)

Petzl 1.1m Fall Arrest Fall Arrest Lanyard Twist Lock BmD Triact Twin

€ 290.00

€ 290.00 Each (Exc. Vat)

€ 353.80

€ 353.80 Each (inc. VAT)

Petzl 1.1m Fall Arrest Fall Arrest Lanyard Twist Lock BmD Triact Twin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Petzl 1.15m Fall Arrest Lanyard Karabiner
€ 294.02Each (Exc. Vat)

Technical Document

Specifications

Brand

Petzl

Extended Length

1.1m

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

BmD Triact

Anchorage Connection

MGO 60 International

Weight Capacity

140kg

Additional EN Standards

EN355

Karabiner Type

Twist Lock

Equipment Type

Y Fall Arrest Lanyard

Length

110cm

Product Type

Fall Arrest Lanyard

Country of Origin

Romania

You may be interested in
Petzl 1.15m Fall Arrest Lanyard Karabiner
€ 294.02Each (Exc. Vat)