Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PfannenbergSwitch Configuration
NO
Supply Voltage
120 → 240 V ac
Maximum Temperature
+80 °C
Minimum Temperature
+20 °C
Temperature Range
+20 → +80 °C
Series
FLZ
Temperature Setting Range
+20 +80°C
Päritoluriik
Germany
Toote üksikasjad
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Approvals
UL (FLZ520 & FLZ530)
€ 41,50
€ 41,50 tk (ilma käibemaksuta)
€ 50,63
€ 50,63 tk (koos käibemaksuga)
1
€ 41,50
€ 41,50 tk (ilma käibemaksuta)
€ 50,63
€ 50,63 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 41,50 |
10 - 24 | € 40,10 |
25 - 49 | € 36,60 |
50 - 99 | € 33,90 |
100+ | € 30,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PfannenbergSwitch Configuration
NO
Supply Voltage
120 → 240 V ac
Maximum Temperature
+80 °C
Minimum Temperature
+20 °C
Temperature Range
+20 → +80 °C
Series
FLZ
Temperature Setting Range
+20 +80°C
Päritoluriik
Germany
Toote üksikasjad
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Approvals
UL (FLZ520 & FLZ530)