Technical Document
Specifications
Brand
Philips LightingWattage
150 W
Lamp Base
RX7s
Lamp Shape
Tubular
Mounting Orientation
Horizontal
Luminosity
12900 lm
Length
137.43 mm
Lamp Finish
Clear
Colour Rendering
85
Colour Temperature
4200K
Diameter
24mm
Life Hours
10500h
Stock information temporarily unavailable.
Price on Asking
Each (In a Pack of 12) (Exc. Vat)
Philips Lighting 150 W Tubular Metal Halide Lamp, RX7s, 12900 lm
12
Price on Asking
Each (In a Pack of 12) (Exc. Vat)
Philips Lighting 150 W Tubular Metal Halide Lamp, RX7s, 12900 lm
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingWattage
150 W
Lamp Base
RX7s
Lamp Shape
Tubular
Mounting Orientation
Horizontal
Luminosity
12900 lm
Length
137.43 mm
Lamp Finish
Clear
Colour Rendering
85
Colour Temperature
4200K
Diameter
24mm
Life Hours
10500h