Philips Lighting 14-35 W Electronic Lighting Ballast, 220-240 V

RS Stock No.: 204-4279Brand: Philips LightingManufacturers Part No.: 872790090503800
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Wattage

14-35 W

Ballast Type

Electronic

Supported Lamp Shape

TL5

Voltage Rating

220-240 V

Dimmable

No

Length

360 mm

Width

22 mm

Height

30mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Stock information temporarily unavailable.

€ 39.60

€ 39.60 Each (Exc. Vat)

€ 48.31

€ 48.31 Each (inc. VAT)

Philips Lighting 14-35 W Electronic Lighting Ballast, 220-240 V

€ 39.60

€ 39.60 Each (Exc. Vat)

€ 48.31

€ 48.31 Each (inc. VAT)

Philips Lighting 14-35 W Electronic Lighting Ballast, 220-240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

14-35 W

Ballast Type

Electronic

Supported Lamp Shape

TL5

Voltage Rating

220-240 V

Dimmable

No

Length

360 mm

Width

22 mm

Height

30mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland