Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
10
Pitch
3.5mm
Series
DMC 1.5
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Päritoluriik
China
Lao andmed ajutiselt ei ole saadaval.
€ 270,00
€ 5,40 tk (pakis 50) (ilma käibemaksuta)
€ 334,80
€ 6,696 tk (pakis 50) (koos käibemaksuga)
Phoenix Contact, 3.5mm Pitch, DMC 1.5, 10 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
50
€ 270,00
€ 5,40 tk (pakis 50) (ilma käibemaksuta)
€ 334,80
€ 6,696 tk (pakis 50) (koos käibemaksuga)
Phoenix Contact, 3.5mm Pitch, DMC 1.5, 10 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
Lao andmed ajutiselt ei ole saadaval.
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
10
Pitch
3.5mm
Series
DMC 1.5
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Päritoluriik
China