Phoenix Contact Straight Female 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 1.5m

RS tootekood: 802-5388Bränd: Phoenix ContactTootja Part nr.: 1406088
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

SAC-8P-MS/ 1.5-542/ FS SCO BK

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Colour

Yellow

Length

1.5m

Sheath Material

PVC

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Female

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

8

Connector 2 Housing Gender

Male

Coding

A

Shielded/Unshielded

Shielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Toote üksikasjad

Sensor/Actuator 8 Way Cable Assemblies, M12 to M12 Speedcon

M12 to M12 Speedcon connector cable assemblies, 8 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 2A 30V and IP67 rated once mated.

Approvals

cULus Listed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 510,00

€ 1 510,00 1 pakk 50 tk (ilma käibemaksuta)

€ 1 872,40

€ 1 872,40 1 pakk 50 tk (koos käibemaksuga)

Phoenix Contact Straight Female 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 1.5m

€ 1 510,00

€ 1 510,00 1 pakk 50 tk (ilma käibemaksuta)

€ 1 872,40

€ 1 872,40 1 pakk 50 tk (koos käibemaksuga)

Phoenix Contact Straight Female 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 1.5m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Series

SAC-8P-MS/ 1.5-542/ FS SCO BK

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Colour

Yellow

Length

1.5m

Sheath Material

PVC

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Female

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

8

Connector 2 Housing Gender

Male

Coding

A

Shielded/Unshielded

Shielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Toote üksikasjad

Sensor/Actuator 8 Way Cable Assemblies, M12 to M12 Speedcon

M12 to M12 Speedcon connector cable assemblies, 8 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 2A 30V and IP67 rated once mated.

Approvals

cULus Listed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more