Phoenix Contact Straight Male 3 way DIN 43650 Form A to Unterminated Sensor Actuator Cable, 1.5m

RS tootekood: 859-2046Bränd: Phoenix ContactTootja Part nr.: 1407287
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

SAC

Cross Sectional Area

3x 0.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

1.5m

Connector 1

DIN 43650 Form A

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Male

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

24 V

IP Rating

IP65, IP67, IP68, IP69K

Oil Resistant

Yes

Minimum Bend Radius

15 x D (Flexible) 10 x D (Fixed)

American Wire Gauge

20 AWG

Päritoluriik

Poland

Lao andmed ajutiselt ei ole saadaval.

€ 19,40

€ 19,40 tk (ilma käibemaksuta)

€ 24,06

€ 24,06 tk (koos käibemaksuga)

Phoenix Contact Straight Male 3 way DIN 43650 Form A to Unterminated Sensor Actuator Cable, 1.5m

€ 19,40

€ 19,40 tk (ilma käibemaksuta)

€ 24,06

€ 24,06 tk (koos käibemaksuga)

Phoenix Contact Straight Male 3 way DIN 43650 Form A to Unterminated Sensor Actuator Cable, 1.5m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

SAC

Cross Sectional Area

3x 0.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

1.5m

Connector 1

DIN 43650 Form A

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Male

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

24 V

IP Rating

IP65, IP67, IP68, IP69K

Oil Resistant

Yes

Minimum Bend Radius

15 x D (Flexible) 10 x D (Fixed)

American Wire Gauge

20 AWG

Päritoluriik

Poland