Phoenix Contact Male M12 to Female Sensor Actuator Cable, 300mm

RS Stock No.: 855-3533Brand: Phoenix ContactManufacturers Part No.: 1408806
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC-4P-MST/ 0.3-PUR/FST SCO

Sheath Colour

Grey

Length

300mm

Connector 1

M12

Connector 1 Gender

Male

Connector 2 Gender

Female

Voltage Rating

60 V

Current Rating

12 A

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 48.00

€ 48.00 Each (Exc. Vat)

€ 58.56

€ 58.56 Each (inc. VAT)

Phoenix Contact Male M12 to Female Sensor Actuator Cable, 300mm

€ 48.00

€ 48.00 Each (Exc. Vat)

€ 58.56

€ 58.56 Each (inc. VAT)

Phoenix Contact Male M12 to Female Sensor Actuator Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

SAC-4P-MST/ 0.3-PUR/FST SCO

Sheath Colour

Grey

Length

300mm

Connector 1

M12

Connector 1 Gender

Male

Connector 2 Gender

Female

Voltage Rating

60 V

Current Rating

12 A

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more