Phoenix Contact CUC Series Male RJ45 Connector, Cable Mount, Cat5 Straight 8 -Way

RS tootekood: 136-0430Bränd: Phoenix ContactTootja Part nr.: 1422664
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Mounting Type

Cable Mount

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP65, IP67

Series

CUC

Series Number

CUC-V14-C1ZNI-S/R4P8

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Päritoluriik

Germany

Toote üksikasjad

RJ45 Connector - CUC Series

From Phoenix Contact, the CUC series of 8 position RJ45 Push-Pull Advance connectors. These IP65/IP67 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. They also have a locking system which prevents inadvertent removal. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 49,60

€ 49,60 1 pakk 1 tk (ilma käibemaksuta)

€ 61,50

€ 61,50 1 pakk 1 tk (koos käibemaksuga)

Phoenix Contact CUC Series Male RJ45 Connector, Cable Mount, Cat5 Straight 8 -Way

€ 49,60

€ 49,60 1 pakk 1 tk (ilma käibemaksuta)

€ 61,50

€ 61,50 1 pakk 1 tk (koos käibemaksuga)

Phoenix Contact CUC Series Male RJ45 Connector, Cable Mount, Cat5 Straight 8 -Way
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 49,60
10 - 24€ 46,10
25 - 49€ 41,50
50 - 99€ 37,80
100+€ 33,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Mounting Type

Cable Mount

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP65, IP67

Series

CUC

Series Number

CUC-V14-C1ZNI-S/R4P8

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Päritoluriik

Germany

Toote üksikasjad

RJ45 Connector - CUC Series

From Phoenix Contact, the CUC series of 8 position RJ45 Push-Pull Advance connectors. These IP65/IP67 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. They also have a locking system which prevents inadvertent removal. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more