Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactSeries
SAC-5P-M12MS/ 5.0-920/M12FS
Cross Sectional Area
1.5 mm²
Sheath Colour
Black
Sheath Material
PUR
Length
5m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 2
M12
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
5
Connector 2 Housing Gender
Male
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
22 AWG, 24 AWG
Connector 1 Housing Gender
Female
Päritoluriik
Poland
Toote üksikasjad
M12 SPEEDCON Cables - A-Coded
A range of Speedcon M12 bus system connector cable assemblies. A-coded and compatible with CANopen and DeviceNet systems.
M12 connectors with PVC shielded cable in a variety of lengths to suit many applications.
€ 129,00
€ 129,00 tk (ilma käibemaksuta)
€ 159,96
€ 159,96 tk (koos käibemaksuga)
1
€ 129,00
€ 129,00 tk (ilma käibemaksuta)
€ 159,96
€ 159,96 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 129,00 |
5+ | € 123,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactSeries
SAC-5P-M12MS/ 5.0-920/M12FS
Cross Sectional Area
1.5 mm²
Sheath Colour
Black
Sheath Material
PUR
Length
5m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 2
M12
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
5
Connector 2 Housing Gender
Male
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
22 AWG, 24 AWG
Connector 1 Housing Gender
Female
Päritoluriik
Poland
Toote üksikasjad
M12 SPEEDCON Cables - A-Coded
A range of Speedcon M12 bus system connector cable assemblies. A-coded and compatible with CANopen and DeviceNet systems.
M12 connectors with PVC shielded cable in a variety of lengths to suit many applications.