Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 2mm, Wire Size 4 mm

RS tootekood: 922-6393Bränd: Phoenix ContactTootja Part nr.: 1605626
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Contact Size

2mm

Wire Size

4 mm

Termination Method

Crimp

Series

SF-7MP2000

For Use With

Circular Connector

Length

25.2mm

Contact Plating

Gold

Contact Material

Copper Zinc Alloy

Mounting Type

Panel Mount

Päritoluriik

Germany

Toote üksikasjad

Phoenix Contact SF Range Circular Connector Contacts

The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.

Lao andmed ajutiselt ei ole saadaval.

€ 7,75

€ 1,55 tk (pakis 5) (ilma käibemaksuta)

€ 9,45

€ 1,891 tk (pakis 5) (koos käibemaksuga)

Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 2mm, Wire Size 4 mm

€ 7,75

€ 1,55 tk (pakis 5) (ilma käibemaksuta)

€ 9,45

€ 1,891 tk (pakis 5) (koos käibemaksuga)

Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 2mm, Wire Size 4 mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 20€ 1,55€ 7,75
25 - 245€ 1,50€ 7,50
250+€ 1,40€ 7,00

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Contact Size

2mm

Wire Size

4 mm

Termination Method

Crimp

Series

SF-7MP2000

For Use With

Circular Connector

Length

25.2mm

Contact Plating

Gold

Contact Material

Copper Zinc Alloy

Mounting Type

Panel Mount

Päritoluriik

Germany

Toote üksikasjad

Phoenix Contact SF Range Circular Connector Contacts

The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.