Phoenix Contact Male 15 Pin D-sub to Female 15 Pin D-sub Serial Cable, 1m PVC, VS-15-DSUB-20-LI-1.0 Series

RS Stock No.: 111-6152Brand: Phoenix ContactManufacturers Part No.: 1656262
brand-logo
View all in Serial Cables

Technical Document

Specifications

Connector 1

15 Pin D-sub

Connector 2

15 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

1m

Sheath Colour

Grey

Standards Met

EAC Approval

Series

VS-15-DSUB-20-LI-1.0

Shielding

Shielded

Outer Sheath Material

PVC

Current Rating

1 A

Voltage Rating

125 V

Distrelec Product Id

30410440

Country of Origin

China

Product details

Phoenix Contact D-Sub Serial Cable Assemblies

From Phoenix Contact, a range of shielded D-Sub serial cable assemblies. This range of shielded cables have straight cable exits and are available in various lengths and pin counts. The cables have a RAL 7000 grey PVC outer jacket with an IP20 rating.

Stock information temporarily unavailable.

€ 18.50

€ 18.50 Each (Exc. Vat)

€ 22.57

€ 22.57 Each (inc. VAT)

Phoenix Contact Male 15 Pin D-sub to Female 15 Pin D-sub Serial Cable, 1m PVC, VS-15-DSUB-20-LI-1.0 Series

€ 18.50

€ 18.50 Each (Exc. Vat)

€ 22.57

€ 22.57 Each (inc. VAT)

Phoenix Contact Male 15 Pin D-sub to Female 15 Pin D-sub Serial Cable, 1m PVC, VS-15-DSUB-20-LI-1.0 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 18.50
10 - 49€ 17.70
50 - 74€ 16.70
75 - 99€ 15.60
100+€ 14.80

Technical Document

Specifications

Connector 1

15 Pin D-sub

Connector 2

15 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

1m

Sheath Colour

Grey

Standards Met

EAC Approval

Series

VS-15-DSUB-20-LI-1.0

Shielding

Shielded

Outer Sheath Material

PVC

Current Rating

1 A

Voltage Rating

125 V

Distrelec Product Id

30410440

Country of Origin

China

Product details

Phoenix Contact D-Sub Serial Cable Assemblies

From Phoenix Contact, a range of shielded D-Sub serial cable assemblies. This range of shielded cables have straight cable exits and are available in various lengths and pin counts. The cables have a RAL 7000 grey PVC outer jacket with an IP20 rating.