Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
15
Pitch
3.5mm
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13.5A
Colour
Green
Voltage Rating
400 V
Series
MKDS 1/15-3.5
Length
7.3mm
Material
Polyamide
Country of Origin
Germany
€ 255.00
€ 5.10 Each (In a Box of 50) (Exc. Vat)
€ 316.20
€ 6.324 Each (In a Box of 50) (inc. VAT)
50
€ 255.00
€ 5.10 Each (In a Box of 50) (Exc. Vat)
€ 316.20
€ 6.324 Each (In a Box of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
15
Pitch
3.5mm
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13.5A
Colour
Green
Voltage Rating
400 V
Series
MKDS 1/15-3.5
Length
7.3mm
Material
Polyamide
Country of Origin
Germany