Phoenix Contact PLH 16/2-10 Series PCB Terminal Strip, 2-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Spring Cage

RS Stock No.: 792-3408Brand: Phoenix ContactManufacturers Part No.: 1770393
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

76A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

800 V

Series

PLH 16/2-10

Depth

49.7mm

Material

Polyamide

Width

30.5mm

Country of Origin

Germany

Product details

Phoenix Contact 10mm COMBICON PLH Series PCB Terminal Blocks

10 mm pitch double pinned COMBICON PLH series of horizontal, PCB mounted terminal blocks with a low actuation force lever. These 10 mm COMBICON PLH double pinned PCB terminal block have screwless spring cage connections with a tension clamp that can accept solid or stranded wire from 0.75 mm² to 16 mm² (18-4 AWG) and have a rated current of 76 A.
For ferrule crimp pliers see stock number 803-4405

Phoenix Contact COMBICON 10mm PCB Terminal Blocks

€ 26.00

€ 5.20 Each (In a Pack of 5) (Exc. Vat)

€ 32.24

€ 6.448 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact PLH 16/2-10 Series PCB Terminal Strip, 2-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Spring Cage

€ 26.00

€ 5.20 Each (In a Pack of 5) (Exc. Vat)

€ 32.24

€ 6.448 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact PLH 16/2-10 Series PCB Terminal Strip, 2-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Spring Cage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

2

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

76A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

800 V

Series

PLH 16/2-10

Depth

49.7mm

Material

Polyamide

Width

30.5mm

Country of Origin

Germany

Product details

Phoenix Contact 10mm COMBICON PLH Series PCB Terminal Blocks

10 mm pitch double pinned COMBICON PLH series of horizontal, PCB mounted terminal blocks with a low actuation force lever. These 10 mm COMBICON PLH double pinned PCB terminal block have screwless spring cage connections with a tension clamp that can accept solid or stranded wire from 0.75 mm² to 16 mm² (18-4 AWG) and have a rated current of 76 A.
For ferrule crimp pliers see stock number 803-4405

Phoenix Contact COMBICON 10mm PCB Terminal Blocks