Phoenix Contact Connector Insert, 25 Way, 10A, Male, D25, HC, Panel Mount, 250 V

RS Stock No.: 803-9012Brand: Phoenix ContactManufacturers Part No.: 1772418
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

25

Current Rating

10A

Gender

Male

Series

D25, HC

Type

Connector Insert

Mounting Type

Panel Mount

Voltage Rating

250 V

Pole Format

25P+E

Number Of Rows

3

Body Orientation

Straight

Termination Method

Crimp

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

Phoenix Contact Connector Insert, 25 Way, 10A, Male, D25, HC, Panel Mount, 250 V

Price on Asking

Phoenix Contact Connector Insert, 25 Way, 10A, Male, D25, HC, Panel Mount, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Current Rating

10A

Gender

Male

Series

D25, HC

Type

Connector Insert

Mounting Type

Panel Mount

Voltage Rating

250 V

Pole Format

25P+E

Number Of Rows

3

Body Orientation

Straight

Termination Method

Crimp

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more