Technical Document
Specifications
Brand
Phoenix ContactSeries
MC
Pitch
3.81mm
Number Of Contacts
15
Number Of Rows
1
Body Orientation
Straight
Country of Origin
Germany
Stock information temporarily unavailable.
€ 232.50
€ 4.65 Each (In a Pack of 50) (Exc. Vat)
€ 283.65
€ 5.673 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact MC Series Straight PCB Header, 15 Contact(s), 3.81mm Pitch, 1 Row(s)
50
€ 232.50
€ 4.65 Each (In a Pack of 50) (Exc. Vat)
€ 283.65
€ 5.673 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact MC Series Straight PCB Header, 15 Contact(s), 3.81mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
MC
Pitch
3.81mm
Number Of Contacts
15
Number Of Rows
1
Body Orientation
Straight
Country of Origin
Germany