Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact, 5.08mm Pitch, MSTBO 2.5/ 7-GL-5.08, 7 Way, Pluggable Terminal Block, Header, Solder Termination,

RS tootekood: 887-6782Bränd: Phoenix ContactTootja Part nr.: 1850482
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Pluggable Terminal Block Type

Header

Number Of Contacts

7

Pitch

5.08mm

Series

MSTBO 2.5/ 7-GL-5.08

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

630.0 V

Päritoluriik

Poland

Lao andmed ajutiselt ei ole saadaval.

€ 225,00

€ 4,50 tk (pakis 50) (ilma käibemaksuta)

€ 274,50

€ 5,49 tk (pakis 50) (koos käibemaksuga)

Phoenix Contact, 5.08mm Pitch, MSTBO 2.5/ 7-GL-5.08, 7 Way, Pluggable Terminal Block, Header, Solder Termination,

€ 225,00

€ 4,50 tk (pakis 50) (ilma käibemaksuta)

€ 274,50

€ 5,49 tk (pakis 50) (koos käibemaksuga)

Phoenix Contact, 5.08mm Pitch, MSTBO 2.5/ 7-GL-5.08, 7 Way, Pluggable Terminal Block, Header, Solder Termination,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Pluggable Terminal Block Type

Header

Number Of Contacts

7

Pitch

5.08mm

Series

MSTBO 2.5/ 7-GL-5.08

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

630.0 V

Päritoluriik

Poland