Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
12
Pitch
2.5mm
Series
FK-MC 0.5/12-ST-2.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
4A
Voltage Rating
80 V
Colour
Green
Material
Nylon
Päritoluriik
Germany
Toote üksikasjad
FK-MC PCB Connectors - Phoenix Contact
The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.
The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.
€ 89,00
€ 17,80 tk (pakis 5) (ilma käibemaksuta)
€ 110,36
€ 22,072 tk (pakis 5) (koos käibemaksuga)
5
€ 89,00
€ 17,80 tk (pakis 5) (ilma käibemaksuta)
€ 110,36
€ 22,072 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 120 | € 17,80 | € 89,00 |
125 - 370 | € 14,90 | € 74,50 |
375 - 995 | € 13,60 | € 68,00 |
1000+ | € 12,10 | € 60,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
12
Pitch
2.5mm
Series
FK-MC 0.5/12-ST-2.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
4A
Voltage Rating
80 V
Colour
Green
Material
Nylon
Päritoluriik
Germany
Toote üksikasjad
FK-MC PCB Connectors - Phoenix Contact
The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.
The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.