Phoenix Contact, 2.5mm Pitch, COMBICON MC, 5 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
2.5mm
Series
COMBICON MC
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
4.0A
Voltage Rating
320.0 V
Colour
Green
Material
Polyamide
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
Germany
Product details
Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers
MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.
€ 10.50
€ 2.10 Each (In a Pack of 5) (Exc. Vat)
€ 13.02
€ 2.604 Each (In a Pack of 5) (inc. VAT)
5
€ 10.50
€ 2.10 Each (In a Pack of 5) (Exc. Vat)
€ 13.02
€ 2.604 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 70 | € 2.10 | € 10.50 |
| 75 - 245 | € 1.90 | € 9.50 |
| 250 - 495 | € 1.65 | € 8.25 |
| 500 - 995 | € 1.55 | € 7.75 |
| 1000+ | € 1.45 | € 7.25 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
2.5mm
Series
COMBICON MC
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
4.0A
Voltage Rating
320.0 V
Colour
Green
Material
Polyamide
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
Germany
Product details
Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers
MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.

