Phoenix Contact ZEC Series PCB Connector, 11-Contact, 7.5mm Pitch, Plug-In, 1-Row, Solder Termination

RS Stock No.: 483-435Brand: Phoenix ContactManufacturers Part No.: 1898460
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

11

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Plug-In

Gender

Socket

Termination Method

Solder

Series

ZEC

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 1,230.00

€ 1,230.00 1 Pack of 50 (Exc. Vat)

€ 1,525.20

€ 1,525.20 1 Pack of 50 (inc. VAT)

Phoenix Contact ZEC Series PCB Connector, 11-Contact, 7.5mm Pitch, Plug-In, 1-Row, Solder Termination

€ 1,230.00

€ 1,230.00 1 Pack of 50 (Exc. Vat)

€ 1,525.20

€ 1,525.20 1 Pack of 50 (inc. VAT)

Phoenix Contact ZEC Series PCB Connector, 11-Contact, 7.5mm Pitch, Plug-In, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

11

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Plug-In

Gender

Socket

Termination Method

Solder

Series

ZEC

Country of Origin

Bulgaria