Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Pin Header
Number Of Contacts
4
Pitch
3.5mm
Series
PST 1.0/ 4-3.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
6.0A
Voltage Rating
250.0 V
Country of Origin
Germany
Product details
Phoenix Contact COMBICON Compact PST 3.5mm Terminal Block Pin Headers
2-part 3.5mm pitch terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 6A/160V for solid and flexible wires of 0.2 to 1.5mm² csa (26-16awg)
Flammability rating UL94V-0
The 16-way pin strip may be snapped to the number of ways required
A 5.00mm pitch variant is also available see stock no. 468-0919
Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks
€ 6.28
€ 0.628 Each (In a Pack of 10) (Exc. Vat)
€ 7.66
€ 0.766 Each (In a Pack of 10) (inc. VAT)
10
€ 6.28
€ 0.628 Each (In a Pack of 10) (Exc. Vat)
€ 7.66
€ 0.766 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 140 | € 0.628 | € 6.28 |
150 - 490 | € 0.591 | € 5.91 |
500 - 990 | € 0.568 | € 5.68 |
1000+ | € 0.535 | € 5.35 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Pin Header
Number Of Contacts
4
Pitch
3.5mm
Series
PST 1.0/ 4-3.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
6.0A
Voltage Rating
250.0 V
Country of Origin
Germany
Product details
Phoenix Contact COMBICON Compact PST 3.5mm Terminal Block Pin Headers
2-part 3.5mm pitch terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 6A/160V for solid and flexible wires of 0.2 to 1.5mm² csa (26-16awg)
Flammability rating UL94V-0
The 16-way pin strip may be snapped to the number of ways required
A 5.00mm pitch variant is also available see stock no. 468-0919