Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
10.16mm
Series
POWER COMBICON PC
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Screw Down
Current Rating
76A
Voltage Rating
1 kV
Colour
Green
Material
Nylon
Toote üksikasjad
Phoenix Contact COMBICON PC 16 10.16mm Terminal Block Plug Connectors
COMBICON PC 16 series plug-in terminal block connectors with female sockets. The terminals feature a high current carrying capacity of 76 A and unrestricted 600 V UL approval. The COMBICON PC 16 series high capacity free hanging terminal block plugs can be plugged into PC 6-16 headers and IPC 16 plugs.
Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks
€ 28,00
€ 5,60 tk (pakis 5) (ilma käibemaksuta)
€ 34,72
€ 6,944 tk (pakis 5) (koos käibemaksuga)
5
€ 28,00
€ 5,60 tk (pakis 5) (ilma käibemaksuta)
€ 34,72
€ 6,944 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 120 | € 5,60 | € 28,00 |
125 - 370 | € 5,10 | € 25,50 |
375 - 995 | € 4,75 | € 23,75 |
1000 - 1995 | € 4,65 | € 23,25 |
2000+ | € 4,50 | € 22,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
10.16mm
Series
POWER COMBICON PC
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Screw Down
Current Rating
76A
Voltage Rating
1 kV
Colour
Green
Material
Nylon
Toote üksikasjad
Phoenix Contact COMBICON PC 16 10.16mm Terminal Block Plug Connectors
COMBICON PC 16 series plug-in terminal block connectors with female sockets. The terminals feature a high current carrying capacity of 76 A and unrestricted 600 V UL approval. The COMBICON PC 16 series high capacity free hanging terminal block plugs can be plugged into PC 6-16 headers and IPC 16 plugs.