Phoenix Contact, 5.08mm Pitch, SMSTB 2.5/ 6-STF-5.08, 6 Way, Pluggable Terminal Block, Plug, Screw Termination, 1971109

RS tootekood: 854-1001Bränd: Phoenix ContactTootja Part nr.: 1971109
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

5.08mm

Series

SMSTB 2.5/ 6-STF-5.08

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 445,00

€ 8,90 tk (pakis 50) (ilma käibemaksuta)

€ 551,80

€ 11,036 tk (pakis 50) (koos käibemaksuga)

Phoenix Contact, 5.08mm Pitch, SMSTB 2.5/ 6-STF-5.08, 6 Way, Pluggable Terminal Block, Plug, Screw Termination, 1971109

€ 445,00

€ 8,90 tk (pakis 50) (ilma käibemaksuta)

€ 551,80

€ 11,036 tk (pakis 50) (koos käibemaksuga)

Phoenix Contact, 5.08mm Pitch, SMSTB 2.5/ 6-STF-5.08, 6 Way, Pluggable Terminal Block, Plug, Screw Termination, 1971109
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

5.08mm

Series

SMSTB 2.5/ 6-STF-5.08

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more