Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
12
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
PT
Country of Origin
Poland
€ 187.50
€ 3.75 Each (In a Pack of 50) (Exc. Vat)
€ 232.50
€ 4.65 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact PT Series PCB Terminal Block, 12-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
50
€ 187.50
€ 3.75 Each (In a Pack of 50) (Exc. Vat)
€ 232.50
€ 4.65 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact PT Series PCB Terminal Block, 12-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
12
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
PT
Country of Origin
Poland