Phoenix Contact USB Cable, for use with QUINT UPS and TRIO UPS, IFS-USB-DATACABLE Series

RS Stock No.: 801-6404Brand: Phoenix ContactManufacturers Part No.: 2320500Distrelec Article No.: 30076241
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Accessory Type

USB Cable

For Use With

QUINT UPS and TRIO UPS

Series

IFS-USB-DATACABLE

Standards Met

CE

Country of Origin

Germany

Product details

Phoenix Contact IFS-USB Communication Cable

From Phoenix Contact, the IFS-USB data cable used for the communication between industrial PC’s and Phoenix Contact devices featuring the 12 position IFS data port. Compatible devices include QUINT UPS’s and TRIO UPS’s.

The 3m black cable has a 12 position IFS angled male connector (PC side) to a straight USB type A male connector (Device side)

Features and Benefits

  • Robust and reliable

  • Constructed from high-quality materials

  • Fully moulded with strain relief

  • USB 2.0 Full speed

  • -25˚ C to + 70 ˚ C operating temperature range

  • Conforms with EMC Directive 2014/30/EU

  • EN 61000-6-4 and EN 61000 -6-2 compliant

Applications

The Phoenix Contact 2320500 IFS-USB cable is designed for the transmission of data from Industrial PC’s to UPS’s (Uninterruptible Power Supplies). The cable ensures the data is reliably sent from the PC to the UPS. Some of the common areas are

  • Industrial networks

  • Assembly lines

  • Monitoring and configuration

€ 84.50

€ 84.50 Each (Exc. Vat)

€ 104.78

€ 104.78 Each (inc. VAT)

Phoenix Contact USB Cable, for use with QUINT UPS and TRIO UPS, IFS-USB-DATACABLE Series

€ 84.50

€ 84.50 Each (Exc. Vat)

€ 104.78

€ 104.78 Each (inc. VAT)

Phoenix Contact USB Cable, for use with QUINT UPS and TRIO UPS, IFS-USB-DATACABLE Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

USB Cable

For Use With

QUINT UPS and TRIO UPS

Series

IFS-USB-DATACABLE

Standards Met

CE

Country of Origin

Germany

Product details

Phoenix Contact IFS-USB Communication Cable

From Phoenix Contact, the IFS-USB data cable used for the communication between industrial PC’s and Phoenix Contact devices featuring the 12 position IFS data port. Compatible devices include QUINT UPS’s and TRIO UPS’s.

The 3m black cable has a 12 position IFS angled male connector (PC side) to a straight USB type A male connector (Device side)

Features and Benefits

  • Robust and reliable

  • Constructed from high-quality materials

  • Fully moulded with strain relief

  • USB 2.0 Full speed

  • -25˚ C to + 70 ˚ C operating temperature range

  • Conforms with EMC Directive 2014/30/EU

  • EN 61000-6-4 and EN 61000 -6-2 compliant

Applications

The Phoenix Contact 2320500 IFS-USB cable is designed for the transmission of data from Industrial PC’s to UPS’s (Uninterruptible Power Supplies). The cable ensures the data is reliably sent from the PC to the UPS. Some of the common areas are

  • Industrial networks

  • Assembly lines

  • Monitoring and configuration