Slide wire position sensor,4-20mA o/p
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactMounting Type
DIN Rail
Operating Temperature Range
0 → +55°C
Series
N-Tron Networking
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Teid võib huvitada
Brodersen Controls N-TRON Series Signal Conditioner, Resistance Input, Current, Voltage Output, 12 → 48V ac/dcBränd: Brodersen Controls
€ 202,12tk (ilma käibemaksuta)
P.O.A.
Slide wire position sensor,4-20mA o/p
1
P.O.A.
Slide wire position sensor,4-20mA o/p
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Teid võib huvitada
Brodersen Controls N-TRON Series Signal Conditioner, Resistance Input, Current, Voltage Output, 12 → 48V ac/dcBränd: Brodersen Controls
€ 202,12tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactMounting Type
DIN Rail
Operating Temperature Range
0 → +55°C
Series
N-Tron Networking
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Teid võib huvitada
Brodersen Controls N-TRON Series Signal Conditioner, Resistance Input, Current, Voltage Output, 12 → 48V ac/dcBränd: Brodersen Controls
€ 202,12tk (ilma käibemaksuta)