Phoenix Contact TRABTECH Thermal Circuit Breaker - CB TM1 4A SFB P Single Pole 50V dc Voltage Rating, 4A Current Rating

RS tootekood: 768-0852Bränd: Phoenix ContactTootja Part nr.: 2800839
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

4A

Number of Poles

1

Range

TRABTECH

Voltage Rating

50V dc

Width

12.3mm

Series

CB TM1 4A SFB P

Tripping Mechanism

Thermal-Magnetic

Tripping Characteristics

Type S

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

90 x 12.3 x 77.3mm

Overall Width

12.3mm

Overall Depth

77.3mm

Overall Length

90mm

Rated DC Voltage

50V

Distrelec Product Id

30408938

Päritoluriik

Indonesia

Toote üksikasjad

Phoenix Contact TRABTECH Thermomagnetic Circuit Breakers

The TRABTECH range of plug in thermomagnetic circuit breakers uses the SFB technology to protect against overcurrent and short circuits.
The thermos magnetic devices have a different tripping time depending on the type of overload. The magnetic tripping will interrupt the circuit in milliseconds if there is a high overload current or a short circuit.

Phoenix Contact Circuit Breakers

Lao andmed ajutiselt ei ole saadaval.

€ 57,00

€ 57,00 tk (ilma käibemaksuta)

€ 69,54

€ 69,54 tk (koos käibemaksuga)

Phoenix Contact TRABTECH Thermal Circuit Breaker - CB TM1 4A SFB P Single Pole 50V dc Voltage Rating, 4A Current Rating

€ 57,00

€ 57,00 tk (ilma käibemaksuta)

€ 69,54

€ 69,54 tk (koos käibemaksuga)

Phoenix Contact TRABTECH Thermal Circuit Breaker - CB TM1 4A SFB P Single Pole 50V dc Voltage Rating, 4A Current Rating
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

4A

Number of Poles

1

Range

TRABTECH

Voltage Rating

50V dc

Width

12.3mm

Series

CB TM1 4A SFB P

Tripping Mechanism

Thermal-Magnetic

Tripping Characteristics

Type S

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

90 x 12.3 x 77.3mm

Overall Width

12.3mm

Overall Depth

77.3mm

Overall Length

90mm

Rated DC Voltage

50V

Distrelec Product Id

30408938

Päritoluriik

Indonesia

Toote üksikasjad

Phoenix Contact TRABTECH Thermomagnetic Circuit Breakers

The TRABTECH range of plug in thermomagnetic circuit breakers uses the SFB technology to protect against overcurrent and short circuits.
The thermos magnetic devices have a different tripping time depending on the type of overload. The magnetic tripping will interrupt the circuit in milliseconds if there is a high overload current or a short circuit.

Phoenix Contact Circuit Breakers