Phoenix Contact QUINT DC-DC Converter, 24V dc/ 10A Output, 18 → 32 V dc Input, 240W, DIN Rail Mount, +70°C Max

RS tootekood: 665-7889Bränd: Phoenix ContactTootja Part nr.: 2866378
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24V dc

Input Voltage Range

18 → 32 V dc

Power Rating

240W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

130mm

Width

80mm

Depth

125mm

Series

QUINT

Load Regulation

±2%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Distrelec Product Id

30401203

Päritoluriik

China

Toote üksikasjad

QUINT POWER - DC/DC Converter

The QUINT DC-DC converter converts the DC voltage to an adjustable, controlled and galvanically separated 24 V output voltage. If no regulated and stable 24 V dc voltage is available to supply a load, DC-DC converters ensure the adjustment of the 24 V load: A non-regulated DC voltage is converted to an adjustable output voltage of 22.5 V to 28.5 V.
Due to electrical isolation, the DC voltage circuits are electrically isolated from each other in a safe way. With a design width of only 80 mm, the housing is compact. The floating DC-OK output and an LED are available for signalling.

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 499,00

€ 499,00 tk (ilma käibemaksuta)

€ 618,76

€ 618,76 tk (koos käibemaksuga)

Phoenix Contact QUINT DC-DC Converter, 24V dc/ 10A Output, 18 → 32 V dc Input, 240W, DIN Rail Mount, +70°C Max

€ 499,00

€ 499,00 tk (ilma käibemaksuta)

€ 618,76

€ 618,76 tk (koos käibemaksuga)

Phoenix Contact QUINT DC-DC Converter, 24V dc/ 10A Output, 18 → 32 V dc Input, 240W, DIN Rail Mount, +70°C Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24V dc

Input Voltage Range

18 → 32 V dc

Power Rating

240W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

130mm

Width

80mm

Depth

125mm

Series

QUINT

Load Regulation

±2%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Distrelec Product Id

30401203

Päritoluriik

China

Toote üksikasjad

QUINT POWER - DC/DC Converter

The QUINT DC-DC converter converts the DC voltage to an adjustable, controlled and galvanically separated 24 V output voltage. If no regulated and stable 24 V dc voltage is available to supply a load, DC-DC converters ensure the adjustment of the 24 V load: A non-regulated DC voltage is converted to an adjustable output voltage of 22.5 V to 28.5 V.
Due to electrical isolation, the DC voltage circuits are electrically isolated from each other in a safe way. With a design width of only 80 mm, the housing is compact. The floating DC-OK output and an LED are available for signalling.

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more