Phoenix Contact, TRIO DIN Rail Panel Mount Power Supply, , 20A Output Current

RS tootekood: 665-7882Bränd: Phoenix ContactTootja Part nr.: 2866394

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Switch Mode

Output Current

20A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Electrical Phase

3

Width

115mm

Depth

130mm

Series

TRIO

MTBF

500000h

Load Regulation

±1%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

91%

Ripple And Noise

10mV Pk-Pk

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Phoenix Contact, TRIO DIN Rail Panel Mount Power Supply, , 20A Output Current

P.O.A.

Phoenix Contact, TRIO DIN Rail Panel Mount Power Supply, , 20A Output Current
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Switch Mode

Output Current

20A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Electrical Phase

3

Width

115mm

Depth

130mm

Series

TRIO

MTBF

500000h

Load Regulation

±1%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

91%

Ripple And Noise

10mV Pk-Pk

Päritoluriik

Germany