Phoenix Contact PLC-OPT Series Solid State Interface Relay, 57.6 V dc Control, 3 A Load, DIN Rail Mount

RS Stock No.: 207-3298Brand: Phoenix ContactManufacturers Part No.: 2900365
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Maximum Control Voltage

57.6 V dc

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

33 V dc

Minimum Control Voltage

38.4 V dc

Control Voltage Range

38.4 → 57.6 V dc

Switching Type

DC

Contact Configuration

SPST

Load Voltage Range

3 → 33V dc

Minimum Load Voltage

3 V dc

Terminal Type

Push In

Series

PLC-OPT

Output Device

PLC

Range

PLC

Maximum Turn On Time

20 μs

Manufacturer Part No.

2900365

Country of Origin

Germany

Stock information temporarily unavailable.

€ 510.00

€ 51.00 Each (In a Pack of 10) (Exc. Vat)

€ 622.20

€ 62.22 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact PLC-OPT Series Solid State Interface Relay, 57.6 V dc Control, 3 A Load, DIN Rail Mount

€ 510.00

€ 51.00 Each (In a Pack of 10) (Exc. Vat)

€ 622.20

€ 62.22 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact PLC-OPT Series Solid State Interface Relay, 57.6 V dc Control, 3 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Control Voltage

57.6 V dc

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

33 V dc

Minimum Control Voltage

38.4 V dc

Control Voltage Range

38.4 → 57.6 V dc

Switching Type

DC

Contact Configuration

SPST

Load Voltage Range

3 → 33V dc

Minimum Load Voltage

3 V dc

Terminal Type

Push In

Series

PLC-OPT

Output Device

PLC

Range

PLC

Maximum Turn On Time

20 μs

Manufacturer Part No.

2900365

Country of Origin

Germany