Technical Document
Specifications
Brand
Phoenix ContactLoad Current Rating
5A
Load Voltage Rating
25 V ac, 48 V dc
Maximum Input Voltage
24V dc
Terminal Type
Screw
Depth
126mm
Height
70mm
Length
129mm
Contact Material
Silver Alloy
Input Current
25mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Dimensions
129 x 126 x 70mm
Operating Temperature Range
-20 → +50°C
Input Voltage Range
Maximum of 24V dc
Special Features
Interface Module 16 Channels, with Relay Per Channel, Screw Connection, Electromechanical Relay
Relay Switching Classification
Electromechanical Relay, Miniature Relay
Country of Origin
France
€ 238.00
€ 238.00 Each (Exc. Vat)
€ 295.12
€ 295.12 Each (inc. VAT)
1
€ 238.00
€ 238.00 Each (Exc. Vat)
€ 295.12
€ 295.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactLoad Current Rating
5A
Load Voltage Rating
25 V ac, 48 V dc
Maximum Input Voltage
24V dc
Terminal Type
Screw
Depth
126mm
Height
70mm
Length
129mm
Contact Material
Silver Alloy
Input Current
25mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Dimensions
129 x 126 x 70mm
Operating Temperature Range
-20 → +50°C
Input Voltage Range
Maximum of 24V dc
Special Features
Interface Module 16 Channels, with Relay Per Channel, Screw Connection, Electromechanical Relay
Relay Switching Classification
Electromechanical Relay, Miniature Relay
Country of Origin
France
