Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
RIF-1-RPT-LDP-24DC/1X21
Load Current Rating
11A
Terminal Type
Plug In
Depth
75mm
Height
93mm
Length
16mm
Contact Material
Silver Alloy
Isolation Coil To Contact
6kV
Life
30000000 (Mechanical) cycles
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Päritoluriik
China
Toote üksikasjad
Phoenix Contact RIF1 Power Relay Module
A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.
€ 13,30
€ 13,30 tk (ilma käibemaksuta)
€ 16,23
€ 16,23 tk (koos käibemaksuga)
1
€ 13,30
€ 13,30 tk (ilma käibemaksuta)
€ 16,23
€ 16,23 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 13,30 |
5 - 9 | € 12,70 |
10+ | € 12,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
RIF-1-RPT-LDP-24DC/1X21
Load Current Rating
11A
Terminal Type
Plug In
Depth
75mm
Height
93mm
Length
16mm
Contact Material
Silver Alloy
Isolation Coil To Contact
6kV
Life
30000000 (Mechanical) cycles
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Päritoluriik
China
Toote üksikasjad
Phoenix Contact RIF1 Power Relay Module
A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.