Phoenix Contact Electronic Circuit Breaker 10A 24V CBM, DIN Rail Mount Type E

RS Stock No.: 890-3806Brand: Phoenix ContactManufacturers Part No.: 2905744
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Series

CBM

Current Rating

10A

Rated DC Voltage

24V

Tripping Characteristics

Type E

Mounting Style

DIN Rail Mount

Length

130mm

Width

41mm

Depth

121mm

Distrelec Product Id

30086124

Country of Origin

Germany

Product details

Phoenix Contact Electronic Circuit Breakers

Electronic device circuit breaker CB Series

Compact design with precise nominal current levels
Modular expansion possible thanks to the uniform, plug-in housing concept
Active current limitation, even when switching capacitive loads
N/O contact for remote signaling of the operating state

Multi-channel electronic device circuit breaker CBM Series

With active current limitation for protecting four loads at 24 V DC in the event of overload and short circuit.
Precise nominal current levels of 0.5 to 10 A
Integrated dynamic current limitation
Electronic locking mechanism to increase system safety
DIN rail mounting

Industrial Circuit Protection

Stock information temporarily unavailable.

€ 515.00

€ 515.00 Each (Exc. Vat)

€ 628.30

€ 628.30 Each (inc. VAT)

Phoenix Contact Electronic Circuit Breaker 10A 24V CBM, DIN Rail Mount Type E

€ 515.00

€ 515.00 Each (Exc. Vat)

€ 628.30

€ 628.30 Each (inc. VAT)

Phoenix Contact Electronic Circuit Breaker 10A 24V CBM, DIN Rail Mount Type E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

CBM

Current Rating

10A

Rated DC Voltage

24V

Tripping Characteristics

Type E

Mounting Style

DIN Rail Mount

Length

130mm

Width

41mm

Depth

121mm

Distrelec Product Id

30086124

Country of Origin

Germany

Product details

Phoenix Contact Electronic Circuit Breakers

Electronic device circuit breaker CB Series

Compact design with precise nominal current levels
Modular expansion possible thanks to the uniform, plug-in housing concept
Active current limitation, even when switching capacitive loads
N/O contact for remote signaling of the operating state

Multi-channel electronic device circuit breaker CBM Series

With active current limitation for protecting four loads at 24 V DC in the event of overload and short circuit.
Precise nominal current levels of 0.5 to 10 A
Integrated dynamic current limitation
Electronic locking mechanism to increase system safety
DIN rail mounting

Industrial Circuit Protection