Phoenix Contact QUINT-PS-3X400-500AC/48DC/20 Switch Mode PSU, 400V ac ac Input, 48V dc dc Output, 20A Output, 960W

RS tootekood: 665-7790Bränd: Phoenix ContactTootja Part nr.: 2938222
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Switch Mode

Output Voltage

48V dc

Output Current

20A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

400V ac

Power Rating

960W

Electrical Phase

3

Number of Outputs

2

Height

130mm

Width

125mm

Depth

130mm

Series

QUINT-PS-3X400-500AC/48DC/20

Mounting Type

DIN Rail Mount

MTBF

500000h

Minimum Temperature

-25°C

Efficiency

>90%

Ripple And Noise

20mV Pk-Pk

Maximum Temperature

+70°C

Päritoluriik

Germany

Toote üksikasjad

Phoenix Contact QUINT PS

The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.

Standards

EN 60079-15

Lao andmed ajutiselt ei ole saadaval.

€ 745,00

€ 745,00 tk (ilma käibemaksuta)

€ 923,80

€ 923,80 tk (koos käibemaksuga)

Phoenix Contact QUINT-PS-3X400-500AC/48DC/20 Switch Mode PSU, 400V ac ac Input, 48V dc dc Output, 20A Output, 960W

€ 745,00

€ 745,00 tk (ilma käibemaksuta)

€ 923,80

€ 923,80 tk (koos käibemaksuga)

Phoenix Contact QUINT-PS-3X400-500AC/48DC/20 Switch Mode PSU, 400V ac ac Input, 48V dc dc Output, 20A Output, 960W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Switch Mode

Output Voltage

48V dc

Output Current

20A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

400V ac

Power Rating

960W

Electrical Phase

3

Number of Outputs

2

Height

130mm

Width

125mm

Depth

130mm

Series

QUINT-PS-3X400-500AC/48DC/20

Mounting Type

DIN Rail Mount

MTBF

500000h

Minimum Temperature

-25°C

Efficiency

>90%

Ripple And Noise

20mV Pk-Pk

Maximum Temperature

+70°C

Päritoluriik

Germany

Toote üksikasjad

Phoenix Contact QUINT PS

The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.

Standards

EN 60079-15