Phoenix Contact MINI-PS-100-240AC/24DC/1 Switched Mode PSU, 85 → 264V ac ac Input, 24V dc dc Output, 1A Output,

RS Stock No.: 801-6353Brand: Phoenix ContactManufacturers Part No.: 2938840
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Type

Switched Mode

Output Voltage

24V dc

Output Current

1A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

24W

Electrical Phase

1

Number of Outputs

2

Height

99mm

Width

22.5mm

Depth

115mm

Series

MINI-PS-100-240AC/24DC/1

MTBF

500000h

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

>80%

Ripple And Noise

100mV Pk-Pk

Country of Origin

China

Product details

Phoenix Contact MINI PS

The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.

Features and Benefits

• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm

Typical Applications

Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.

€ 105.00

€ 105.00 Each (Exc. Vat)

€ 130.20

€ 130.20 Each (inc. VAT)

Phoenix Contact MINI-PS-100-240AC/24DC/1 Switched Mode PSU, 85 → 264V ac ac Input, 24V dc dc Output, 1A Output,

€ 105.00

€ 105.00 Each (Exc. Vat)

€ 130.20

€ 130.20 Each (inc. VAT)

Phoenix Contact MINI-PS-100-240AC/24DC/1 Switched Mode PSU, 85 → 264V ac ac Input, 24V dc dc Output, 1A Output,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Switched Mode

Output Voltage

24V dc

Output Current

1A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

24W

Electrical Phase

1

Number of Outputs

2

Height

99mm

Width

22.5mm

Depth

115mm

Series

MINI-PS-100-240AC/24DC/1

MTBF

500000h

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

>80%

Ripple And Noise

100mV Pk-Pk

Country of Origin

China

Product details

Phoenix Contact MINI PS

The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.

Features and Benefits

• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm

Typical Applications

Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.