Phoenix Contact PCB Mount Power Relay, 24V ac Coil, 8A Switching Current, DPDT

RS tootekood: 801-8052Bränd: Phoenix ContactTootja Part nr.: 2961435
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

250V

Maximum Switching Voltage (DC)

250V

Maximum Switching Current AC

3 A

Maximum Switching Current DC

2 A

Maximum Switching Current (AC)

3 A

Maximum Switching Current (DC)

2 A

Length

12.7mm

Coil Resistance

350 O

Height

29mm

Life

1x 10^7 Cycles

Contact Material

Silver Alloy

Standards Met

cUL, UL

Minimum Operating Temperature

-40°C

Series

REL-MR- 24AC/21-21

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Depth

15.7mm

Width

12.7mm

Dimensions

12.7 x 15.7 x 29mm

Päritoluriik

Austria

Toote üksikasjad

Phoenix Contact REL-MR Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 125,00

€ 12,50 tk (pakis 10) (ilma käibemaksuta)

€ 152,50

€ 15,25 tk (pakis 10) (koos käibemaksuga)

Phoenix Contact PCB Mount Power Relay, 24V ac Coil, 8A Switching Current, DPDT

€ 125,00

€ 12,50 tk (pakis 10) (ilma käibemaksuta)

€ 152,50

€ 15,25 tk (pakis 10) (koos käibemaksuga)

Phoenix Contact PCB Mount Power Relay, 24V ac Coil, 8A Switching Current, DPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 40€ 12,50€ 125,00
50 - 90€ 11,60€ 116,00
100+€ 11,00€ 110,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

250V

Maximum Switching Voltage (DC)

250V

Maximum Switching Current AC

3 A

Maximum Switching Current DC

2 A

Maximum Switching Current (AC)

3 A

Maximum Switching Current (DC)

2 A

Length

12.7mm

Coil Resistance

350 O

Height

29mm

Life

1x 10^7 Cycles

Contact Material

Silver Alloy

Standards Met

cUL, UL

Minimum Operating Temperature

-40°C

Series

REL-MR- 24AC/21-21

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Depth

15.7mm

Width

12.7mm

Dimensions

12.7 x 15.7 x 29mm

Päritoluriik

Austria

Toote üksikasjad

Phoenix Contact REL-MR Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more