Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
PLC-RSC- 12DC/21
Maximum Input Voltage
12V dc
Switching Voltage
250V ac/dc
Terminal Type
Screw
Depth
6.2mm
Height
94mm
Length
80mm
Contact Material
Silver Alloy
Input Current
15.3mA
Turn Off Time
8ms
Turn On Time
5ms
Operating Temperature Range
-40 → +60°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Dimensions
80 x 6.2 x 94mm
Input Resistance
784Ω
Distrelec Product Id
30410466
Päritoluriik
Germany
€ 17,40
€ 17,40 tk (ilma käibemaksuta)
€ 21,58
€ 21,58 tk (koos käibemaksuga)
1
€ 17,40
€ 17,40 tk (ilma käibemaksuta)
€ 21,58
€ 21,58 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 17,40 |
5 - 9 | € 16,60 |
10+ | € 15,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
PLC-RSC- 12DC/21
Maximum Input Voltage
12V dc
Switching Voltage
250V ac/dc
Terminal Type
Screw
Depth
6.2mm
Height
94mm
Length
80mm
Contact Material
Silver Alloy
Input Current
15.3mA
Turn Off Time
8ms
Turn On Time
5ms
Operating Temperature Range
-40 → +60°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Dimensions
80 x 6.2 x 94mm
Input Resistance
784Ω
Distrelec Product Id
30410466
Päritoluriik
Germany