Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactMounting Type
DIN Rail
Maximum Input Voltage
24V ac/dc
Terminal Type
Cage Clamp
Depth
94mm
Height
80mm
Length
6.2mm
Operating Temperature Range
-40 → +60°C
Maximum Operating Temperature
+60°C
Dimensions
6.2 x 94 x 80mm
Input Voltage Range
Maximum of 24V ac/dc
Minimum Operating Temperature
-40°C
Päritoluriik
Germany
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactMounting Type
DIN Rail
Maximum Input Voltage
24V ac/dc
Terminal Type
Cage Clamp
Depth
94mm
Height
80mm
Length
6.2mm
Operating Temperature Range
-40 → +60°C
Maximum Operating Temperature
+60°C
Dimensions
6.2 x 94 x 80mm
Input Voltage Range
Maximum of 24V ac/dc
Minimum Operating Temperature
-40°C
Päritoluriik
Germany