Phoenix Contact 38-Contact Male Interface Module, ELCO Connector, DIN Rail Mount, 2A

RS tootekood: 802-8129Bränd: Phoenix ContactTootja Part nr.: 2976297
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Wire Size

24 → 12 AWG

Number Of Contacts

38

Connector Type

ELCO

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

25 V ac, 60 V dc

Current Rating

2A

Cable CSA

0.2 → 2.5mm²

Dimensions

77 x 101.5 x 58.5mm

Depth

58.5mm

Length

77mm

Width

101.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Päritoluriik

Germany

Toote üksikasjad

UMK-EC Varioface Interface Module

UMK-EC Varioface Interface Modules designed specifically for use with ELCO connector.

Standards

DIN VDE 0110

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 235,00

€ 235,00 tk (ilma käibemaksuta)

€ 291,40

€ 291,40 tk (koos käibemaksuga)

Phoenix Contact 38-Contact Male Interface Module, ELCO Connector, DIN Rail Mount, 2A

€ 235,00

€ 235,00 tk (ilma käibemaksuta)

€ 291,40

€ 291,40 tk (koos käibemaksuga)

Phoenix Contact 38-Contact Male Interface Module, ELCO Connector, DIN Rail Mount, 2A
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Wire Size

24 → 12 AWG

Number Of Contacts

38

Connector Type

ELCO

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

25 V ac, 60 V dc

Current Rating

2A

Cable CSA

0.2 → 2.5mm²

Dimensions

77 x 101.5 x 58.5mm

Depth

58.5mm

Length

77mm

Width

101.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Päritoluriik

Germany

Toote üksikasjad

UMK-EC Varioface Interface Module

UMK-EC Varioface Interface Modules designed specifically for use with ELCO connector.

Standards

DIN VDE 0110

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more