Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactRange
PSR-TRISAFE
Series
PSR-SCP- 24DC/TS/S
Number of Safety Inputs
20
Display Type
LED
Number of Safety Outputs
6
Safety Category
4
SIL
SIL 3
Supply Voltage
24 V dc
Contact Current Rating
2 A
Contact Voltage Rating
24 V dc
Terminal Type
Screw
IP Rating
IP20, IP54
Length
114.5mm
Depth
114.5mm
Width
67.5mm
Dimensions
114.5 x 67.5 x 99 mm
Päritoluriik
Germany
Toote üksikasjad
PSR-TRISAFE-S Safety Controller
The PSR-TRISAFE-S is a standalone safety controller with 20 safe inputs, four safe outputs and two safe ground-switching outputs. If additional safe outputs or safe relay outputs are needed, standard safety relay expansion modules can be hard-wired to the safe outputs of the PSR-TRISAFE-S module. System designers should consider adding a safety expansion relay for one of two reasons: (a) the PSR-TRISAFE-S module does not have enough safe outputs; (b) a safe relay circuit is needed to switch a voltage other than 24 Vdc. The PSR-TRISAFE-S module is a 24 V solid-state device.
Approvals
TUV FS, UL, cUL
Standards
EN954-1 to Category 4, ISO 13849-1 to PLe, IEC 62061 to SILCL 3 for machine and system engineering
SIL3 to IEC 61508 for the Process Industry
€ 1 050,00
€ 1 050,00 tk (ilma käibemaksuta)
€ 1 302,00
€ 1 302,00 tk (koos käibemaksuga)
1
€ 1 050,00
€ 1 050,00 tk (ilma käibemaksuta)
€ 1 302,00
€ 1 302,00 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactRange
PSR-TRISAFE
Series
PSR-SCP- 24DC/TS/S
Number of Safety Inputs
20
Display Type
LED
Number of Safety Outputs
6
Safety Category
4
SIL
SIL 3
Supply Voltage
24 V dc
Contact Current Rating
2 A
Contact Voltage Rating
24 V dc
Terminal Type
Screw
IP Rating
IP20, IP54
Length
114.5mm
Depth
114.5mm
Width
67.5mm
Dimensions
114.5 x 67.5 x 99 mm
Päritoluriik
Germany
Toote üksikasjad
PSR-TRISAFE-S Safety Controller
The PSR-TRISAFE-S is a standalone safety controller with 20 safe inputs, four safe outputs and two safe ground-switching outputs. If additional safe outputs or safe relay outputs are needed, standard safety relay expansion modules can be hard-wired to the safe outputs of the PSR-TRISAFE-S module. System designers should consider adding a safety expansion relay for one of two reasons: (a) the PSR-TRISAFE-S module does not have enough safe outputs; (b) a safe relay circuit is needed to switch a voltage other than 24 Vdc. The PSR-TRISAFE-S module is a 24 V solid-state device.
Approvals
TUV FS, UL, cUL
Standards
EN954-1 to Category 4, ISO 13849-1 to PLe, IEC 62061 to SILCL 3 for machine and system engineering
SIL3 to IEC 61508 for the Process Industry