Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactAccessory Type
Jumper Bar
Series
FBS 3-5
For Use With
CLIPLINE Series
Current Rating
24A
Mounting Type
Plug-In Mount
Colour
Red
Material
Copper
Number Of Ways
3
Pitch
5.2mm
Päritoluriik
Germany
Toote üksikasjad
Accessories for Push-In Connection Terminal Blocks
These accessories are for use with this range of Push-In Terminal Blocks.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
€ 4,45
€ 4,45 1 pakk 5 tk (ilma käibemaksuta)
€ 5,43
€ 5,43 1 pakk 5 tk (koos käibemaksuga)
1
€ 4,45
€ 4,45 1 pakk 5 tk (ilma käibemaksuta)
€ 5,43
€ 5,43 1 pakk 5 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactAccessory Type
Jumper Bar
Series
FBS 3-5
For Use With
CLIPLINE Series
Current Rating
24A
Mounting Type
Plug-In Mount
Colour
Red
Material
Copper
Number Of Ways
3
Pitch
5.2mm
Päritoluriik
Germany
Toote üksikasjad
Accessories for Push-In Connection Terminal Blocks
These accessories are for use with this range of Push-In Terminal Blocks.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.